
NUP45V6P5T5G | |
|---|---|
DigiKey Part Number | 488-NUP45V6P5T5GTR-ND - Tape & Reel (TR) 488-NUP45V6P5T5GCT-ND - Cut Tape (CT) 488-NUP45V6P5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP45V6P5T5G |
Description | TVS DIODE 3VWM 10.5VC SOT953 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-953 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 13pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case SOT-953 |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 8,32360 Kč | 832,36 Kč |
| 500 | 6,38886 Kč | 3 194,43 Kč |
| 1 000 | 5,76542 Kč | 5 765,42 Kč |
| 2 000 | 5,24068 Kč | 10 481,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,09976 Kč | 32 798,08 Kč |
| 16 000 | 3,81065 Kč | 60 970,40 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

