
PESD5V0L4UW,115 | |
|---|---|
DigiKey Part Number | 1727-5323-2-ND - Tape & Reel (TR) 1727-5323-1-ND - Cut Tape (CT) 1727-5323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L4UW,115 |
Description | TVS DIODE 5VWM 13VC SOT665 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L4UW,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,00000 Kč | 40,00 Kč |
| 100 | 2,50500 Kč | 250,50 Kč |
| 500 | 1,85072 Kč | 925,36 Kč |
| 1 000 | 1,63874 Kč | 1 638,74 Kč |
| 2 000 | 1,45971 Kč | 2 919,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,30894 Kč | 5 235,76 Kč |
| 8 000 | 1,18193 Kč | 9 455,44 Kč |
| 12 000 | 1,11716 Kč | 13 405,92 Kč |
| 20 000 | 1,04433 Kč | 20 886,60 Kč |
| 28 000 | 1,00119 Kč | 28 033,32 Kč |
| 40 000 | 0,95925 Kč | 38 370,00 Kč |
| 100 000 | 0,86719 Kč | 86 719,00 Kč |
| 200 000 | 0,82095 Kč | 164 190,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |











