
PESD5V0L5UV,115 | |
|---|---|
DigiKey Part Number | 1727-4187-2-ND - Tape & Reel (TR) 1727-4187-1-ND - Cut Tape (CT) 1727-4187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L5UV,115 |
Description | TVS DIODE 5VWM 12VC SOT666 |
Customer Reference | |
Detailed Description | 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L5UV,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,88880 Kč | 388,88 Kč |
| 500 | 2,90570 Kč | 1 452,85 Kč |
| 1 000 | 2,58800 Kč | 2 588,00 Kč |
| 2 000 | 2,31997 Kč | 4 639,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,09418 Kč | 8 376,72 Kč |
| 8 000 | 1,90415 Kč | 15 233,20 Kč |
| 12 000 | 1,80728 Kč | 21 687,36 Kč |
| 20 000 | 1,69839 Kč | 33 967,80 Kč |
| 28 000 | 1,63391 Kč | 45 749,48 Kč |
| 40 000 | 1,57122 Kč | 62 848,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





