15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
SOT 563

ESDULC5V0M5-TP

DigiKey Part Number
353-ESDULC5V0M5-TPTR-ND - Tape & Reel (TR)
353-ESDULC5V0M5-TPCT-ND - Cut Tape (CT)
353-ESDULC5V0M5-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDULC5V0M5-TP
Description
TVS DIODE 5VWM 15VC SOT563
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,52200 Kč55,22 Kč
1003,47940 Kč347,94 Kč
5002,59074 Kč1 295,37 Kč
1 0002,30306 Kč2 303,06 Kč
2 0002,06054 Kč4 121,08 Kč
5 0001,79760 Kč8 988,00 Kč
10 0001,63486 Kč16 348,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,42817 Kč42 845,10 Kč
60 0001,32412 Kč79 447,20 Kč
90 0001,27113 Kč114 401,70 Kč
150 0001,21160 Kč181 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč