


SP1001-02JTG | |
|---|---|
DigiKey Part Number | F2893TR-ND - Tape & Reel (TR) F2893CT-ND - Cut Tape (CT) F2893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-02JTG |
Description | TVS DIODE 5.5VWM 13VC SC703 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP1001-02JTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85944 Kč | 8 578,32 Kč |
| 6 000 | 2,61289 Kč | 15 677,34 Kč |
| 9 000 | 2,48721 Kč | 22 384,89 Kč |
| 15 000 | 2,34601 Kč | 35 190,15 Kč |
| 21 000 | 2,34390 Kč | 49 221,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











