
SN74LVC1G17DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G17DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC1G17DCK3CT-ND - Cut Tape (CT) 296-SN74LVC1G17DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DCK3 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,63640 Kč | 115,91 Kč |
| 100 | 4,00010 Kč | 400,01 Kč |
| 250 | 3,69732 Kč | 924,33 Kč |
| 500 | 3,51506 Kč | 1 757,53 Kč |
| 1 000 | 3,36430 Kč | 3 364,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17826 Kč | 9 534,78 Kč |
| 6 000 | 3,08727 Kč | 18 523,62 Kč |
| 9 000 | 3,04168 Kč | 27 375,12 Kč |
| 15 000 | 2,99117 Kč | 44 867,55 Kč |
| 21 000 | 2,96166 Kč | 62 194,86 Kč |
| 30 000 | 2,93327 Kč | 87 998,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











