Direct
Similar



SMF6.0A | |
|---|---|
DigiKey Part Number | F5749TR-ND - Tape & Reel (TR) F5749CT-ND - Cut Tape (CT) F5749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0A |
Description | TVS DIODE 6VWM 10.3VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF6.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,05772 Kč | 1 528,86 Kč |
| 1 000 | 2,72554 Kč | 2 725,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91873 Kč | 5 756,19 Kč |
| 6 000 | 1,74098 Kč | 10 445,88 Kč |
| 9 000 | 1,65037 Kč | 14 853,33 Kč |
| 15 000 | 1,54849 Kč | 23 227,35 Kč |
| 21 000 | 1,48815 Kč | 31 251,15 Kč |
| 30 000 | 1,43311 Kč | 42 993,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |















