9.2V Clamp 19.6A Ipp Tvs Diode Surface Mount STmite (DO-216AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 19.6A Ipp Tvs Diode Surface Mount STmite (DO-216AA)
TRANSIL-DO216

SM2T6V8A

DigiKey Part Number
497-7879-2-ND - Tape & Reel (TR)
497-7879-1-ND - Cut Tape (CT)
497-7879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM2T6V8A
Description
TVS DIODE 5VWM 9.2VC DO216AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9.2V Clamp 19.6A Ipp Tvs Diode Surface Mount STmite (DO-216AA)
Datasheet
 Datasheet
EDA/CAD Models
SM2T6V8A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
19.6A
Series
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-216AA
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPTB5E3/TR7Microchip Technology3 402150-UPTB5E3/TR7CT-ND15,96000 KčSimilar
In-Stock: 42 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,44400 Kč114,44 Kč
1007,39550 Kč739,55 Kč
5005,65140 Kč2 825,70 Kč
1 0005,08929 Kč5 089,29 Kč
2 0004,61589 Kč9 231,78 Kč
5 0004,10322 Kč20 516,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0003,71168 Kč44 540,16 Kč
24 0003,45714 Kč82 971,36 Kč
36 0003,32752 Kč119 790,72 Kč
60 0003,18193 Kč190 915,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč