


SMF6V0A-E3-08 | |
|---|---|
DigiKey Part Number | SMF6V0A-E3-08TR-ND - Tape & Reel (TR) SMF6V0A-E3-08CT-ND - Cut Tape (CT) SMF6V0A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6V0A-E3-08 |
Description | TVS DIODE 6VWM 10.3VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1063pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,24160 Kč | 424,16 Kč |
| 500 | 3,17826 Kč | 1 589,13 Kč |
| 1 000 | 2,83452 Kč | 2 834,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39706 Kč | 7 191,18 Kč |
| 6 000 | 2,17655 Kč | 13 059,30 Kč |
| 9 000 | 2,06410 Kč | 18 576,90 Kč |
| 15 000 | 1,93772 Kč | 29 065,80 Kč |
| 21 000 | 1,86287 Kč | 39 120,27 Kč |
| 30 000 | 1,79011 Kč | 53 703,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

