



SMF6-0A | |
|---|---|
DigiKey Part Number | 283-SMF6-0ATR-ND - Tape & Reel (TR) 283-SMF6-0ACT-ND - Cut Tape (CT) 283-SMF6-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6-0A |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 500 | 2,48196 Kč | 1 240,98 Kč |
| 1 000 | 2,20752 Kč | 2 207,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95106 Kč | 5 853,18 Kč |
| 6 000 | 1,76607 Kč | 10 596,42 Kč |
| 9 000 | 1,67170 Kč | 15 045,30 Kč |
| 15 000 | 1,56565 Kč | 23 484,75 Kč |
| 21 000 | 1,50282 Kč | 31 559,22 Kč |
| 30 000 | 1,44174 Kč | 43 252,20 Kč |
| 75 000 | 1,30769 Kč | 98 076,75 Kč |
| 150 000 | 1,22490 Kč | 183 735,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

