sod-123fl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF6.0A

DigiKey Part Number
4878-SMF6.0ATR-ND - Tape & Reel (TR)
4878-SMF6.0ACT-ND - Cut Tape (CT)
4878-SMF6.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6.0A
Description
TVS DIODE 6VWM 10.3VC SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.3V Clamp 19.42A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF6.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.6V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
19.42A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
102,67300 Kč26,73 Kč
1001,83140 Kč183,14 Kč
5001,77410 Kč887,05 Kč
1 0001,34089 Kč1 340,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88410 Kč2 652,30 Kč
6 0000,77885 Kč4 673,10 Kč
9 0000,67360 Kč6 062,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč