
SMF6.0A | |
|---|---|
DigiKey Part Number | 4786-SMF6.0ATR-ND - Tape & Reel (TR) 4786-SMF6.0ACT-ND - Cut Tape (CT) 4786-SMF6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0A |
Description | TVS, UNI-DIR, 200W, 6V, ESGA (SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,22040 Kč | 610,20 Kč |
| 1 000 | 1,07405 Kč | 1 074,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88759 Kč | 2 662,77 Kč |
| 6 000 | 0,79334 Kč | 4 760,04 Kč |
| 9 000 | 0,74524 Kč | 6 707,16 Kč |
| 15 000 | 0,69113 Kč | 10 366,95 Kč |
| 21 000 | 0,65906 Kč | 13 840,26 Kč |
| 30 000 | 0,62787 Kč | 18 836,10 Kč |
| 75 000 | 0,55937 Kč | 41 952,75 Kč |
| 150 000 | 0,51702 Kč | 77 553,00 Kč |
| 300 000 | 0,48143 Kč | 144 429,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


