
SMDJ24CA | |
|---|---|
DigiKey Part Number | SMDJ24CATR-ND - Tape & Reel (TR) SMDJ24CACT-ND - Cut Tape (CT) SMDJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ24CA Models |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 77.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ24CA | Diotec Semiconductor | 2 665 | 4878-3.0SMCJ24CACT-ND | 27,53000 Kč | Similar |
| SMCJ24CA | Bourns Inc. | 5 249 | SMCJ24CABCT-ND | 22,73000 Kč | Similar |
| SMLJ24CA | Bourns Inc. | 21 351 | SMLJ24CABCT-ND | 38,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 25,11000 Kč | 251,10 Kč |
| 100 | 16,83660 Kč | 1 683,66 Kč |
| 500 | 13,29246 Kč | 6 646,23 Kč |
| 1 000 | 12,15271 Kč | 12 152,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,13992 Kč | 27 419,76 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |












