
SMDJ26CA | |
|---|---|
DigiKey Part Number | SMDJ26CATR-ND - Tape & Reel (TR) SMDJ26CACT-ND - Cut Tape (CT) SMDJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ26CA Models |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 71.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T30CAY | STMicroelectronics | 491 | 497-12186-1-ND | 6,52000 Kč | Direct |
| SMCJ26CA | Bourns Inc. | 16 094 | SMCJ26CABCT-ND | 3,37000 Kč | Similar |
| SMLJ26CA | Bourns Inc. | 12 746 | SMLJ26CABCT-ND | 5,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 24,63000 Kč | 246,30 Kč |
| 100 | 16,50300 Kč | 1 650,30 Kč |
| 500 | 13,01884 Kč | 6 509,42 Kč |
| 1 000 | 11,89827 Kč | 11 898,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,91051 Kč | 26 731,53 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |



