


SM30T30CAY | |
|---|---|
DigiKey Part Number | 497-12186-2-ND - Tape & Reel (TR) 497-12186-1-ND - Cut Tape (CT) 497-12186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T30CAY |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T30CAY Models |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K26CAHM3/57 | Vishay General Semiconductor - Diodes Division | 1 653 | 112-SMC3K26CAHM3/57CT-ND | 74,87000 Kč | Direct |
| 5.0SMDJ26CA | Bourns Inc. | 9 721 | 118-5.0SMDJ26CACT-ND | 54,85000 Kč | Similar |
| 5.0SMDJ26CA | Littelfuse Inc. | 4 945 | F10852CT-ND | 51,51000 Kč | Similar |
| 5.0SMDJ26CA-H | Bourns Inc. | 117 | 5.0SMDJ26CA-HCT-ND | 50,68000 Kč | Similar |
| 5.0SMDJ26CA-T7 | Littelfuse Inc. | 1 801 | 5.0SMDJ26CA-T7CT-ND | 51,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 10 | 27,98800 Kč | 279,88 Kč |
| 100 | 18,88670 Kč | 1 888,67 Kč |
| 500 | 14,98134 Kč | 7 490,67 Kč |
| 1 000 | 13,72563 Kč | 13 725,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,36681 Kč | 30 917,02 Kč |
| 5 000 | 11,52725 Kč | 57 636,25 Kč |
| 7 500 | 11,09971 Kč | 83 247,82 Kč |
| 12 500 | 10,61950 Kč | 132 743,75 Kč |
| 17 500 | 10,57374 Kč | 185 040,45 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |






