53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ33A

DigiKey Part Number
SMBJ33ABTR-ND - Tape & Reel (TR)
SMBJ33ABCT-ND - Cut Tape (CT)
SMBJ33ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ33A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,82400 Kč68,24 Kč
1004,32980 Kč432,98 Kč
5003,24630 Kč1 623,15 Kč
1 0002,89625 Kč2 896,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,45075 Kč7 352,25 Kč
6 0002,22617 Kč13 357,02 Kč
9 0002,11165 Kč19 004,85 Kč
15 0001,98297 Kč29 744,55 Kč
21 0001,90673 Kč40 041,33 Kč
30 0001,83263 Kč54 978,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč