
25SEPF56M | |
|---|---|
DigiKey Part Number | P16324-ND |
Manufacturer | |
Manufacturer Product Number | 25SEPF56M |
Description | CAP ALUM POLY 56UF 20% 25V TH |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEPF56M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SVPF56M | Panasonic Industry | 7 015 | P16514CT-ND | 1,28000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 50 | 14,92540 Kč | 746,27 Kč |
| 100 | 13,51220 Kč | 1 351,22 Kč |
| 500 | 11,07602 Kč | 5 538,01 Kč |
| 1 000 | 10,30897 Kč | 10 308,97 Kč |
| 3 000 | 9,34985 Kč | 28 049,55 Kč |
| 5 000 | 8,99143 Kč | 44 957,15 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |











