
25SEK120M | |
|---|---|
DigiKey Part Number | P122635-ND |
Manufacturer | |
Manufacturer Product Number | 25SEK120M |
Description | CAP ALUM POLY 120UF 20% 25V TH |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEK120M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 50.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.01 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 24mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SVPG120M | Panasonic Industry | 0 | 10-25SVPG120MCT-ND | 29,40000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 50 | 19,58280 Kč | 979,14 Kč |
| 200 | 16,33855 Kč | 3 267,71 Kč |
| 600 | 14,49387 Kč | 8 696,32 Kč |
| 1 000 | 13,80388 Kč | 13 803,88 Kč |
| 2 600 | 12,74126 Kč | 33 127,28 Kč |
| 5 000 | 12,15604 Kč | 60 780,20 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











