
25SVPG120M | |
|---|---|
DigiKey Part Number | 10-25SVPG120MTR-ND - Tape & Reel (TR) 10-25SVPG120MCT-ND - Cut Tape (CT) 10-25SVPG120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPG120M |
Description | AP ALUM POLY 120UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPG120M Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 50 | 14,56840 Kč | 728,42 Kč |
| 100 | 13,18040 Kč | 1 318,04 Kč |
| 500 | 10,78500 Kč | 5 392,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,84638 Kč | 9 846,38 Kč |
| 2 000 | 9,23104 Kč | 18 462,08 Kč |
| 3 000 | 8,92058 Kč | 26 761,74 Kč |
| 5 000 | 8,57462 Kč | 42 873,10 Kč |
| 7 000 | 8,37130 Kč | 58 599,10 Kč |
| 10 000 | 8,17492 Kč | 81 749,20 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

