
LM3478MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-38111-2-ND - Tape & Reel (TR) 296-38111-1-ND - Cut Tape (CT) 296-38111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3478MAX/NOPB |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3478MAX/NOPB Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 25 | 42,20600 Kč | 1 055,15 Kč |
| 100 | 37,90980 Kč | 3 790,98 Kč |
| 250 | 35,86292 Kč | 8 965,73 Kč |
| 500 | 35,17920 Kč | 17 589,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,54102 Kč | 81 352,55 Kč |
| 5 000 | 31,89470 Kč | 159 473,50 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |












