
3.0SMCJ24CA | |
|---|---|
DigiKey Part Number | 4878-3.0SMCJ24CATR-ND - Tape & Reel (TR) 4878-3.0SMCJ24CACT-ND - Cut Tape (CT) 4878-3.0SMCJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ24CA Models |
Category | Current - Peak Pulse (10/1000µs) 77.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,28900 Kč | 172,89 Kč |
| 100 | 11,38080 Kč | 1 138,08 Kč |
| 500 | 8,84606 Kč | 4 423,03 Kč |
| 1 000 | 8,02958 Kč | 8 029,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99229 Kč | 20 976,87 Kč |
| 6 000 | 6,47007 Kč | 38 820,42 Kč |
| 9 000 | 6,20407 Kč | 55 836,63 Kč |
| 15 000 | 5,90530 Kč | 88 579,50 Kč |
| 21 000 | 5,72837 Kč | 120 295,77 Kč |
| 30 000 | 5,55649 Kč | 166 694,70 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

