SMCJ18CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,23812 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,85284 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,85284 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 14 877
Unit Price: 1,04000 Kč

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 736
Unit Price: 0,93000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20775 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37112 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37113 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,60689 Kč

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20314 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 990
Unit Price: 0,90000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 707
Unit Price: 0,65000 Kč
Datasheet
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ18CA

DigiKey Part Number
SMCJ18CALFTR-ND - Tape & Reel (TR)
SMCJ18CALFCT-ND - Cut Tape (CT)
SMCJ18CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ18CA
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ18CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
51.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ18CA-HRLittelfuse Inc.0SMCJ18CA-HR-ND15,23812 KčDirect
SMCJ18CA-HRALittelfuse Inc.0SMCJ18CA-HRA-ND13,85284 KčDirect
SMCJ18CA-HRAT7Littelfuse Inc.0SMCJ18CA-HRAT7-ND13,85284 KčDirect
SMCJ18CA-13-FDiodes Incorporated14 877SMCJ18CA-FDICT-ND1,04000 KčDirect
SMCJ18CA-E3/57TVishay General Semiconductor - Diodes Division1 736SMCJ18CA-E3/57TGICT-ND0,93000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1012,63800 Kč126,38 Kč
1008,21290 Kč821,29 Kč
5006,30212 Kč3 151,06 Kč
1 0005,68667 Kč5 686,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,08684 Kč12 260,52 Kč
6 0003,75847 Kč22 550,82 Kč
9 0003,62102 Kč32 589,18 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč