Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



SMCJ18CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ18CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ18CA-E3/9AT |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ18CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ18CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ18CA-M3/57T-ND | 9,03466 Kč | Direct |
| SMCJ18CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ18CAHE3/57TGITR-ND | 0,00000 Kč | Direct |
| SMCJ18CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ18CAHE3/9AT-ND | 0,00000 Kč | Direct |
| SMCJ18CA | KYOCERA AVX | 0 | 478-7079-1-ND | 27,95000 Kč | Direct |
| SMCJ18CA | Bourns Inc. | 3 644 | SMCJ18CABCT-ND | 22,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,05734 Kč | 17 700,69 Kč |
| 7 000 | 4,66901 Kč | 32 683,07 Kč |
| 10 500 | 4,47118 Kč | 46 947,39 Kč |
| 17 500 | 4,24891 Kč | 74 355,93 Kč |
| 24 500 | 4,21542 Kč | 103 277,79 Kč |
| Unit Price without VAT: | 5,05734 Kč |
|---|---|
| Unit Price with VAT: | 6,11938 Kč |











