Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMCJ18CA-HR | |
|---|---|
DigiKey Part Number | SMCJ18CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ18CA-HR |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 51.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ18CA | Littelfuse Inc. | 0 | SMCJ18CALFCT-ND | 20,23000 Kč | Direct |
| SMCJ18CA-HRA | Littelfuse Inc. | 0 | SMCJ18CA-HRA-ND | 337,23344 Kč | Direct |
| SMCJ18CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ18CA-HRAT7-ND | 337,23344 Kč | Direct |
| SMCJ18CA | KYOCERA AVX | 0 | 478-7079-1-ND | 27,95000 Kč | Direct |
| SMCJ18CA | Taiwan Semiconductor Corporation | 13 076 | SMCJ18CAFSCT-ND | 21,90000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 370,95678 Kč | 185 478,39 Kč |
| Unit Price without VAT: | 370,95678 Kč |
|---|---|
| Unit Price with VAT: | 448,85770 Kč |








