


SMCJ18CA-M3/57T | |
|---|---|
DigiKey Part Number | SMCJ18CA-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ18CA-M3/57T |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ18CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 736 | SMCJ18CA-E3/57TGICT-ND | 22,73000 Kč | Direct |
| SMCJ18CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ18CAHE3/9AT-ND | 0,00000 Kč | Direct |
| SMCJ18CA | Taiwan Semiconductor Corporation | 13 076 | SMCJ18CAFSCT-ND | 21,90000 Kč | Direct |
| SMCJ18CA | Littelfuse Inc. | 0 | SMCJ18CALFCT-ND | 20,23000 Kč | Direct |
| SMCJ18CA | KYOCERA AVX | 0 | 478-7079-1-ND | 27,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 9,03466 Kč | 30 717,84 Kč |
| Unit Price without VAT: | 9,03466 Kč |
|---|---|
| Unit Price with VAT: | 10,93194 Kč |








