


SMCJ18CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ18CA-FDITR-ND - Tape & Reel (TR) SMCJ18CA-FDICT-ND - Cut Tape (CT) SMCJ18CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18CA-13-F |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ18CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ18CA-Q | Bourns Inc. | 9 058 | 118-SMCJ18CA-QCT-ND | 27,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 100 | 10,40480 Kč | 1 040,48 Kč |
| 500 | 8,05732 Kč | 4 028,66 Kč |
| 1 000 | 7,30172 Kč | 7 301,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,34146 Kč | 19 024,38 Kč |
| 6 000 | 5,85800 Kč | 35 148,00 Kč |
| 9 000 | 5,61171 Kč | 50 505,39 Kč |
| 15 000 | 5,33503 Kč | 80 025,45 Kč |
| 21 000 | 5,17126 Kč | 108 596,46 Kč |
| 30 000 | 5,01210 Kč | 150 363,00 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |

