
SZSMF20AT1G | |
|---|---|
DigiKey Part Number | F11650TR-ND - Tape & Reel (TR) F11650CT-ND - Cut Tape (CT) F11650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF20AT1G |
Description | TVS DIODE 20VWM 32.4VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 100 | 6,04110 Kč | 604,11 Kč |
| 500 | 4,58176 Kč | 2 290,88 Kč |
| 1 000 | 4,11141 Kč | 4 111,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92740 Kč | 8 782,20 Kč |
| 6 000 | 2,67606 Kč | 16 056,36 Kč |
| 9 000 | 2,54797 Kč | 22 931,73 Kč |
| 15 000 | 2,41214 Kč | 36 182,10 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











