
SMCJ16CA | |
|---|---|
DigiKey Part Number | SMCJ16CALFTR-ND - Tape & Reel (TR) SMCJ16CALFCT-ND - Cut Tape (CT) SMCJ16CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16CA |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ16CA Models |
Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 57.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ16CA | Bourns Inc. | 7 938 | SMCJ16CABCT-ND | 22,73000 Kč | Direct |
| SMCJ17CA-13-F | Diodes Incorporated | 12 883 | 31-SMCJ17CA-13-FCT-ND | 43,17000 Kč | Similar |
| SMLJ16CA | Bourns Inc. | 6 732 | SMLJ16CABCT-ND | 38,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,63800 Kč | 126,38 Kč |
| 100 | 8,21290 Kč | 821,29 Kč |
| 500 | 6,30212 Kč | 3 151,06 Kč |
| 1 000 | 5,68667 Kč | 5 686,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08684 Kč | 12 260,52 Kč |
| 6 000 | 3,75847 Kč | 22 550,82 Kč |
| 9 000 | 3,62102 Kč | 32 589,18 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |












