26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ16CA

DigiKey Part Number
SMLJ16CABTR-ND - Tape & Reel (TR)
SMLJ16CABCT-ND - Cut Tape (CT)
SMLJ16CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ16CA
Description
TVS DIODE 16VWM 26VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ16CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
115.4A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
16V
Supplier Device Package
Voltage - Breakdown (Min)
17.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,58000 Kč38,58 Kč
1024,52600 Kč245,26 Kč
10016,43410 Kč1 643,41 Kč
50012,96294 Kč6 481,47 Kč
1 00011,84592 Kč11 845,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,42803 Kč31 284,09 Kč
6 0009,71442 Kč58 286,52 Kč
9 0009,35110 Kč84 159,90 Kč
15 0008,94294 Kč134 144,10 Kč
21 0008,86359 Kč186 135,39 Kč
Manufacturers Standard Package
Unit Price without VAT:38,58000 Kč
Unit Price with VAT:46,68180 Kč