
LI0603G121R-10 | |
|---|---|
DigiKey Part Number | 240-2367-2-ND - Tape & Reel (TR) 240-2367-1-ND - Cut Tape (CT) 240-2367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0603G121R-10 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0603G121R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 50 | 1,31020 Kč | 65,51 Kč |
| 100 | 1,17380 Kč | 117,38 Kč |
| 250 | 1,00960 Kč | 252,40 Kč |
| 500 | 0,89662 Kč | 448,31 Kč |
| 1 000 | 0,79246 Kč | 792,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60616 Kč | 2 424,64 Kč |
| 8 000 | 0,52254 Kč | 4 180,32 Kč |
| 12 000 | 0,49083 Kč | 5 889,96 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |










