
TMPM 10105 | |
|---|---|
DigiKey Part Number | 1951-1173-ND |
Manufacturer | |
Manufacturer Product Number | TMPM 10105 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPM 10105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | 1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,86000 Kč | 741,86 Kč |
| 5 | 735,85400 Kč | 3 679,27 Kč |
| 10 | 729,89000 Kč | 7 298,90 Kč |
| 25 | 705,95280 Kč | 17 648,82 Kč |
| 50 | 694,82380 Kč | 34 741,19 Kč |
| 100 | 662,06690 Kč | 66 206,69 Kč |
| Unit Price without VAT: | 741,86000 Kč |
|---|---|
| Unit Price with VAT: | 897,65060 Kč |





