12 Bit Digital to Analog Converter 2 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CVD22-E/MF

DigiKey Part Number
150-MCP47CVD22-E/MF-ND
Manufacturer
Manufacturer Product Number
MCP47CVD22-E/MF
Description
IC DAC 12BIT 10-DFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP47CVD22-E/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
4µs
Package / Case
10-VFDFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
10-DFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
2556,27480 Kč1 406,87 Kč
10051,23510 Kč5 123,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč