RKEF375 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 24
Unit Price: 63,20000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 14,01407 Kč
Datasheet

Similar


Bel Fuse Inc.
In Stock: 804
Unit Price: 17,43000 Kč
Datasheet
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RKEF375

DigiKey Part Number
RKEF375HF-ND
Manufacturer
Manufacturer Product Number
RKEF375
Description
PTC RESET FUSE 60V 3.75A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
22 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
17 mOhms
Series
Resistance - Post Trip (R1) (Max)
60 mOhms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Current - Hold (Ih) (Max)
3.75 A
Height - Seated (Max)
0.992" (25.20mm)
Current - Trip (It)
7.5 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R375XHLittelfuse Inc.24F1928-ND63,20000 KčSimilar
PTR060V0375-TREaton - Electronics Division0283-PTR060V0375-TR-ND14,01407 KčDirect
0ZRP0375FF1ABel Fuse Inc.8045923-0ZRP0375FF1A-ND17,43000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
515,45400 Kč77,27 Kč
1014,27900 Kč142,79 Kč
5011,83860 Kč591,93 Kč
10010,92320 Kč1 092,32 Kč
2509,81952 Kč2 454,88 Kč
5009,05560 Kč4 527,80 Kč
1 0008,34817 Kč8 348,17 Kč
5 0007,14982 Kč35 749,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč