PTR060V0375-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 24
Unit Price: 62,78000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 18,69000 Kč
Datasheet
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0375-TR

DigiKey Part Number
283-PTR060V0375-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR060V0375-TR
Description
PTC RESET FUSE 60V 3.75A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
24 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
80 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
1.118" Dia x 0.118" T (28.40mm x 3.00mm)
Current - Hold (Ih) (Max)
3.75 A
Height - Seated (Max)
1.319" (33.50mm)
Current - Trip (It)
7.5 A
Lead Spacing
0.394" (10.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R375XHLittelfuse Inc.24F1928-ND62,78000 KčDirect
RKEF375Littelfuse Inc.0RKEF375HF-ND18,69000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types