



60R375XH | |
|---|---|
DigiKey Part Number | F1928-ND |
Manufacturer | |
Manufacturer Product Number | 60R375XH |
Description | PTC RESET FUSE 60V 3.75A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 3.75 A | |
Current - Trip (It) | 7.5 A | |
Current - Max | 40 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.035" Dia x 0.122" T (26.30mm x 3.10mm) | |
Height - Seated (Max) | 1.224" (31.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 5 | 48,12800 Kč | 240,64 Kč |
| 10 | 44,39000 Kč | 443,90 Kč |
| 50 | 36,82620 Kč | 1 841,31 Kč |
| 100 | 33,97060 Kč | 3 397,06 Kč |
| 300 | 29,87387 Kč | 8 962,16 Kč |
| 500 | 28,13102 Kč | 14 065,51 Kč |
| 1 000 | 25,91594 Kč | 25 915,94 Kč |
| 5 000 | 24,89313 Kč | 124 465,65 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

