


0ZRP0375FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRP0375FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRP0375FF1A |
Description | PTC RESET FUSE 60V 3.75A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0375FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 3.75 A | |
Current - Trip (It) | 7.5 A | |
Current - Max | 40 A | |
Time to Trip | 22 s | |
Resistance - Initial (Ri) (Min) | 17 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" L x 0.142" W (16.50mm x 3.60mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 14,44600 Kč | 72,23 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 50 | 11,05760 Kč | 552,88 Kč |
| 100 | 10,20290 Kč | 1 020,29 Kč |
| 250 | 9,17192 Kč | 2 292,98 Kč |
| 500 | 8,45884 Kč | 4 229,42 Kč |
| 1 000 | 7,79887 Kč | 7 798,87 Kč |
| 5 000 | 6,44660 Kč | 32 233,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

