Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
RUEF300,400,500,600,700,800,900 Series
Building Automation – Protect/Sense/Control

RGEF900

DigiKey Part Number
RGEF900-ND
RGEF900HF-ND
Manufacturer
Manufacturer Product Number
RGEF900
Description
PTC RESET FUSE 16V 9A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RGEF900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
4.7 mOhms
Series
Resistance - Post Trip (R1) (Max)
13.5 mOhms
Packaging
Bag
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.531" L x 0.100" W (13.50mm x 2.50mm)
Current - Hold (Ih) (Max)
9 A
Height - Seated (Max)
0.854" (21.70mm)
Current - Trip (It)
15.3 A
Lead Spacing
0.199" (5.05mm)
Current - Max
100 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGEF900-1Littelfuse Inc.400RGEF900-1HF-ND21,48000 KčDirect
16R900GFLittelfuse Inc.38F3187-ND32,12000 KčSimilar
16R900GMRLittelfuse Inc.018-16R900GMRCT-ND41,29000 KčSimilar
MF-RG900-0Bourns Inc.26 367118-MF-RG900-0-ND26,49000 KčDirect
PTR016V0900-TREaton - Electronics Division0283-PTR016V0900-TR-ND10,54308 KčDirect
In-Stock: 7 929
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
517,22600 Kč86,13 Kč
1015,89200 Kč158,92 Kč
5013,18900 Kč659,45 Kč
10012,16920 Kč1 216,92 Kč
25010,93744 Kč2 734,36 Kč
50010,08614 Kč5 043,07 Kč
1 0009,29759 Kč9 297,59 Kč
5 0008,05544 Kč40 277,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč