Direct




16R900GMR | |
|---|---|
DigiKey Part Number | 18-16R900GMRCT-ND - Cut Tape (CT) 18-16R900GMRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16R900GMR |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4.7 mOhms |
Series | Resistance - Post Trip (R1) (Max) 13.5 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 0.854" (21.70mm) |
Current - Trip (It) 15.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V0900-TR | Eaton - Electronics Division | 0 | 283-PTR016V0900-TR-ND | 10,54308 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 5 | 34,24400 Kč | 171,22 Kč |
| 10 | 31,59600 Kč | 315,96 Kč |
| 50 | 26,21540 Kč | 1 310,77 Kč |
| 100 | 24,18610 Kč | 2 418,61 Kč |
| 250 | 21,73392 Kč | 5 433,48 Kč |
| 500 | 20,03796 Kč | 10 018,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,82807 Kč | 15 828,07 Kč |
| 2 000 | 14,57862 Kč | 29 157,24 Kč |
| 3 000 | 14,47108 Kč | 43 413,24 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |


