


PTR016V0900-TR | |
|---|---|
DigiKey Part Number | 283-PTR016V0900-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR016V0900-TR |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 14 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.551" L x 0.122" W (14.00mm x 3.10mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 0.862" (21.90mm) |
Current - Trip (It) 15.3 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,54308 Kč | 10 543,08 Kč |
| Unit Price without VAT: | 10,54308 Kč |
|---|---|
| Unit Price with VAT: | 12,75713 Kč |



