



16R900GF | |
|---|---|
DigiKey Part Number | F3187-ND |
Manufacturer | |
Manufacturer Product Number | 16R900GF |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4.7 mOhms |
Series | Resistance - Post Trip (R1) (Max) 13.5 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 0.854" (21.70mm) |
Current - Trip (It) 15.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF900 | Littelfuse Inc. | 7 929 | RGEF900-ND | 20,86000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 5 | 26,65400 Kč | 133,27 Kč |
| 10 | 24,60900 Kč | 246,09 Kč |
| 50 | 20,41340 Kč | 1 020,67 Kč |
| 200 | 17,37265 Kč | 3 474,53 Kč |
| 400 | 16,01910 Kč | 6 407,64 Kč |
| 600 | 15,27422 Kč | 9 164,53 Kč |
| 1 000 | 14,38154 Kč | 14 381,54 Kč |
| 5 000 | 13,02167 Kč | 65 108,35 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |

