


MF-RG900-0 | |
|---|---|
DigiKey Part Number | 118-MF-RG900-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RG900-0 |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 4 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 15 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Voltage - Max 16V | Height - Seated (Max) 0.819" (20.80mm) |
Current - Hold (Ih) (Max) 9 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 15.3 A | Approval Agency CSA, TUV, UR |
Current - Max 100 A | Base Product Number |
Time to Trip 12 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 5 | 21,94000 Kč | 109,70 Kč |
| 10 | 20,23000 Kč | 202,30 Kč |
| 50 | 16,78460 Kč | 839,23 Kč |
| 100 | 15,48520 Kč | 1 548,52 Kč |
| 250 | 13,91896 Kč | 3 479,74 Kč |
| 500 | 12,83530 Kč | 6 417,65 Kč |
| 1 000 | 11,83133 Kč | 11 831,33 Kč |
| 5 000 | 9,77293 Kč | 48 864,65 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

