



RGEF900-1 | |
|---|---|
DigiKey Part Number | RGEF900-1HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF900-1 |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4.7 mOhms |
Series | Resistance - Post Trip (R1) (Max) 13.5 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.532" L x 0.100" W (13.50mm x 2.50mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 0.854" (21.70mm) |
Current - Trip (It) 15.3 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF900 | Littelfuse Inc. | 7 929 | RGEF900-ND | 20,86000 Kč | Parametric Equivalent |
| RGEF900-2 | Littelfuse Inc. | 1 255 | RGEF900-2HFCT-ND | 25,03000 Kč | Parametric Equivalent |
| MF-RHT650-0 | Bourns Inc. | 1 653 | MF-RHT650-0-ND | 22,11000 Kč | Similar |
| MF-RHT650-2 | Bourns Inc. | 6 | 118-MF-RHT650-2CT-ND | 22,94000 Kč | Similar |
| MF-RHT750-0 | Bourns Inc. | 3 783 | MF-RHT750-0-ND | 31,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 5 | 17,85200 Kč | 89,26 Kč |
| 10 | 16,47600 Kč | 164,76 Kč |
| 50 | 13,66460 Kč | 683,23 Kč |
| 100 | 12,60920 Kč | 1 260,92 Kč |
| 250 | 11,33204 Kč | 2 833,01 Kč |
| 500 | 10,45028 Kč | 5 225,14 Kč |
| 1 000 | 9,63316 Kč | 9 633,16 Kč |
| 5 000 | 8,37607 Kč | 41 880,35 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

