Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
RGE(F)900
Building Automation – Protect/Sense/Control

RGEF900-2

DigiKey Part Number
RGEF900-2HFTR-ND - Tape & Reel (TR)
RGEF900-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGEF900-2
Description
PTC RESET FUSE 16V 9A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
4.7 mOhms
Series
Resistance - Post Trip (R1) (Max)
13.5 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.532" L x 0.100" W (13.50mm x 2.50mm)
Current - Hold (Ih) (Max)
9 A
Height - Seated (Max)
0.854" (21.70mm)
Current - Trip (It)
15.3 A
Lead Spacing
0.199" (5.05mm)
Current - Max
100 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
520,81400 Kč104,07 Kč
1019,20800 Kč192,08 Kč
5015,94200 Kč797,10 Kč
10014,70940 Kč1 470,94 Kč
25013,22072 Kč3 305,18 Kč
50012,19212 Kč6 096,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,63316 Kč9 633,16 Kč
2 0008,87569 Kč17 751,38 Kč
3 0008,45837 Kč25 375,11 Kč
5 0008,37607 Kč41 880,35 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč