


MF-RHT750-0 | |
|---|---|
DigiKey Part Number | MF-RHT750-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT750-0 |
Description | PTC RESET FUSE 16V 7.5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT750-0 Models |
Category | Resistance - Initial (Ri) (Min) 9.4 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 22 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 7.5 A | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Trip (It) 13.1 A | Height - Seated (Max) 0.925" (23.50mm) |
Current - Max 100 A | Lead Spacing 0.114" (2.90mm) |
Time to Trip 7 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 5 | 25,98600 Kč | 129,93 Kč |
| 10 | 23,98400 Kč | 239,84 Kč |
| 50 | 19,90040 Kč | 995,02 Kč |
| 100 | 18,36120 Kč | 1 836,12 Kč |
| 250 | 16,50172 Kč | 4 125,43 Kč |
| 500 | 15,21576 Kč | 7 607,88 Kč |
| 1 000 | 14,02428 Kč | 14 024,28 Kč |
| 5 000 | 11,58089 Kč | 57 904,45 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

