Q6015L558 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 15 633
Unit Price: 37,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 896
Unit Price: 36,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 791
Unit Price: 31,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 481
Unit Price: 33,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 891
Unit Price: 33,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 000
Unit Price: 34,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 731
Unit Price: 34,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 507
Unit Price: 34,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 864
Unit Price: 36,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 442
Unit Price: 35,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 185
Unit Price: 42,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 793
Unit Price: 55,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 771
Unit Price: 55,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 10,20818 Kč
Datasheet
Image for Q6015L558 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6015L558

DigiKey Part Number
Q6015L558-ND
Manufacturer
Manufacturer Product Number
Q6015L558
Description
TRIAC 600V 15A TO220
Customer Reference
Detailed Description
TRIAC Standard 600 V 15 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
15 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
70 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab, Formed Leads
Supplier Device Package
TO-220 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes