
BTA24-600BWRG | |
|---|---|
DigiKey Part Number | 497-3123-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA24-600BWRG |
Description | TRIAC ALTERNISTOR 600V 25A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA24-600BWRG Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A, 260A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 50 | 38,07800 Kč | 1 903,90 Kč |
| 100 | 34,42830 Kč | 3 442,83 Kč |
| 500 | 28,02896 Kč | 14 014,48 Kč |
| 1 000 | 25,97344 Kč | 25 973,44 Kč |
| 2 000 | 24,24546 Kč | 48 490,92 Kč |
| 5 000 | 23,18247 Kč | 115 912,35 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |











