Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE200A-TB | |
|---|---|
DigiKey Part Number | 18-P6KE200A-TBCT-ND - Cut Tape (CT) 18-P6KE200A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200A-TB |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,18800 Kč | 81,88 Kč |
| 100 | 5,23930 Kč | 523,93 Kč |
| 500 | 3,96456 Kč | 1 982,28 Kč |
| 1 000 | 3,55303 Kč | 3 553,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,88585 Kč | 5 771,70 Kč |
| 4 000 | 2,62330 Kč | 10 493,20 Kč |
| 6 000 | 2,48944 Kč | 14 936,64 Kč |
| 10 000 | 2,33901 Kč | 23 390,10 Kč |
| 14 000 | 2,24993 Kč | 31 499,02 Kč |
| 20 000 | 2,21025 Kč | 44 205,00 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |












