P6KE200A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,92595 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,12564 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,18350 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3 955
Unit Price: 9,05000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 860
Unit Price: 6,10000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,02349 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 18 829
Unit Price: 10,74000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 57
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 913
Unit Price: 3,58000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,04185 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 000
Unit Price: 11,16000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 202
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 13,26000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,71058 Kč
Datasheet
274V Clamp 2.19A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200A-HF

DigiKey Part Number
P6KE200A-HF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE200A-HF
Description
TVS DIODE 171VWM 274VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
274V Clamp 2.19A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE200A-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.19A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0003,49444 Kč10 483,32 Kč
6 0003,19837 Kč19 190,22 Kč
9 0003,04750 Kč27 427,50 Kč
15 0002,87793 Kč43 168,95 Kč
21 0002,77753 Kč58 328,13 Kč
30 0002,67994 Kč80 398,20 Kč
75 0002,63125 Kč197 343,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,49444 Kč
Unit Price with VAT:4,22827 Kč