
P6KE200A/B | |
|---|---|
DigiKey Part Number | 13-P6KE200A/BCT-ND - Cut Tape (CT) 13-P6KE200A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200A/B |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 100 | 1,85240 Kč | 185,24 Kč |
| 500 | 1,66296 Kč | 831,48 Kč |
| 1 000 | 1,55770 Kč | 1 557,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,47350 Kč | 2 947,00 Kč |
| 4 000 | 1,34720 Kč | 5 388,80 Kč |
| 6 000 | 1,33668 Kč | 8 020,08 Kč |
| 10 000 | 1,32615 Kč | 13 261,50 Kč |
| 14 000 | 1,28405 Kč | 17 976,70 Kč |
| 20 000 | 1,25140 Kč | 25 028,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

