Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE200A | |
|---|---|
DigiKey Part Number | 1655-P6KE200ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200A |
Description | TVS DIODE 171VWM 274VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,02349 Kč | 8 093,96 Kč |
| 8 000 | 1,84117 Kč | 14 729,36 Kč |
| 12 000 | 1,74824 Kč | 20 978,88 Kč |
| 20 000 | 1,64378 Kč | 32 875,60 Kč |
| 28 000 | 1,58192 Kč | 44 293,76 Kč |
| 40 000 | 1,52179 Kč | 60 871,60 Kč |
| 100 000 | 1,41298 Kč | 141 298,00 Kč |
| Unit Price without VAT: | 2,02349 Kč |
|---|---|
| Unit Price with VAT: | 2,44842 Kč |








